- RS Stock No.:
- 706-7643
- Mfr. Part No.:
- 09-3481-116-08
- Brand:
- binder
60 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$47.92
(exc. GST)
$55.11
(inc. GST)
Units | Per unit |
1 - 49 | $47.92 |
50 - 99 | $47.08 |
100 + | $45.02 |
- RS Stock No.:
- 706-7643
- Mfr. Part No.:
- 09-3481-116-08
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 male sockets front fastened, with wires
Screw locking system
A-Coded
A-Coded
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Connector Size | M12 |
Plug/Socket | Socket |
IP Rating | IP68 |
Current Rating | 4A |
Series | 763 |
Voltage Rating | 250 V |
Coding | A |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |