Analog Devices ADM4850ARMZ, ADSL Receiver 5 V Differential, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Output Type Differential
Dimensions 5 x 4 x 1.75mm
Length 5mm
Maximum Operating Temperature +85 °C
Height 1.75mm
Width 4mm
Minimum Operating Temperature -40 °C
50 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 5.242
(exc. GST)
$ 6.028
(inc. GST)
units
Per unit
Per Tube*
50 +
$5.242
$262.10
*price indicative