Taoglas Mounting Bracket TV Aerial Fixing Kit Mounting Cover MB.99X.W
- RS Stock No.:
- 690-987
- Mfr. Part No.:
- MB.99X.W
- Brand:
- Taoglas
This image is representative of the product range
Subtotal (1 bag of 20 units)*
$1,506.30
(exc. GST)
$1,732.24
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | $75.315 | $1,506.30 |
*price indicative
- RS Stock No.:
- 690-987
- Mfr. Part No.:
- MB.99X.W
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | TV Aerial Fixing Kit | |
| Sub Type | Mounting Bracket | |
| Kit Contents | Mounting Cover | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type TV Aerial Fixing Kit | ||
Sub Type Mounting Bracket | ||
Kit Contents Mounting Cover | ||
Standards/Approvals No | ||
The Taoglas Bracket is purpose-built to enhance the versatility and ease of mounting for the high-performance Guardian HP Series antennas. Designed for wall, pole, or window installations, it ensures seamless deployment across various applications. This reliable bracket simplifies antenna installation, making it an Ideal choice for demanding environments. It offers flexibility, durability, and ease of use in one Compact package. The bracket can be wall-mounted using screws or attached to poles smaller than 50mm / 2 inch in diameter using hose clamps.
Compact design
Ease of installation
Flexible mounting
