Subtotal (1 unit)*
$608.32
(exc. GST)
$699.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 17 June 2026
- Plus 10 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $608.32 |
*price indicative
- RS Stock No.:
- 325-314
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Air Hose Reel | |
| Hose Length | 12m | |
| Hose Included | Yes | |
| Inlet Connection | 1/4 in BSP Male | |
| Outlet Connection | 1/4 in BSP Male | |
| Retraction Operation | Spring Return | |
| Hose Inside Diameter | 8mm | |
| Hose Outside Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Air Hose Reel | ||
Hose Length 12m | ||
Hose Included Yes | ||
Inlet Connection 1/4 in BSP Male | ||
Outlet Connection 1/4 in BSP Male | ||
Retraction Operation Spring Return | ||
Hose Inside Diameter 8mm | ||
Hose Outside Diameter 12mm | ||
- COO (Country of Origin):
- CN
RS PRO Compact Heavy Duty Air Hose Reel, 12 m Hose Length, 16 bar Operating Pressure
The RS PRO heavy duty air hose reel is designed for use with compressed air in workshops, garages, assembly lines, and industrial applications. It features a unique design with an internal steel frame and drum encased in a durable polypropylene outer cover. The reel includes a PU mesh hose and offers auto lock/auto rewind functionality with an automatic spring return. It has an adjustable hose stop and a 180° degree swivel bracket, allowing for wall or ceiling mounting. The reel is supplied with 1.5m of leader hose and is suitable for use with air tools, spray equipment, and blow guns, ensuring that the hose is stored safely and conveniently ready for use.
Features and Benefits
Unique Design: Internal steel frame and drum encased in a durable polypropylene outer cover for enhanced durability
PU Mesh Hose: Provides flexibility and strength for various applications
Auto Lock/Auto Rewind: Ensures easy and efficient hose management
Automatic Spring Return: Facilitates quick and smooth hose retraction
Adjustable Hose Stop: Allows for precise control of hose length
180° Swivel Bracket: Enables versatile wall or ceiling mounting
Supplied with 1.5m Leader Hose: Ready for immediate use with air tools and equipment
Applications
Workshops
Garages
Assembly lines
Industrial applications
Additional Information
Hose Included: Yes
Mounting: Wall or ceiling mounted
Inlet/Outlet Connection: 1/4 in BSP Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
