- RS Stock No.:
- 235-6271
- Mfr. Part No.:
- VR.R127
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-6271
- Mfr. Part No.:
- VR.R127
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom VR series palm control ratchet has a drive size of 1/4 inch. It has feather teasing trigger for optimal speed regulation and socket ball retainer for safety.
Accessible nipple for convenient greasing of the head and gears
29 mm slim profile head
Insulating rubber sleeve covering a lightweight aluminium housing
29 mm slim profile head
Insulating rubber sleeve covering a lightweight aluminium housing
Specifications
Attribute | Value |
---|---|
Air Tool Type | Air Ratchet |
Drive Size | 1/4 in |
Model Number | VR.R127 |