- RS Stock No.:
- 270-521
- Mfr. Part No.:
- LGX2G271MELZ50
- Brand:
- Nichicon
In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$10.93
(exc. GST)
$12.57
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $10.93 | $21.86 |
20 - 48 | $10.60 | $21.20 |
50 - 198 | $10.285 | $20.57 |
200 + | $9.98 | $19.96 |
*price indicative |
- RS Stock No.:
- 270-521
- Mfr. Part No.:
- LGX2G271MELZ50
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Series | GX |
Leakage Current | 980 μA |
Ripple Current | 1.23A |
Tolerance | ±20% |