- RS Stock No.:
- 270-543
- Mfr. Part No.:
- LGX2G271MELB30
- Brand:
- Nichicon
- RS Stock No.:
- 270-543
- Mfr. Part No.:
- LGX2G271MELB30
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | GX |
Tolerance | ±20% |
Leakage Current | 980 μA |
Ripple Current | 1.27A |