CHEMI-CON 470 μF Capacitor 25V dc, Through Hole - ESMG250ELL471MJC5S Solder
- RS Stock No.:
- 372-699
- Mfr. Part No.:
- ESMG250ELL471MJC5S
- Brand:
- CHEMI-CON
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 372-699
- Mfr. Part No.:
- ESMG250ELL471MJC5S
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 545mA | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Series | SMG | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 545mA | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Series SMG | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
Related links
- CHEMI-CON 470 μF Capacitor 25V dc, Through Hole Radial Lead
- CHEMI-CON 470 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 470 μF Capacitor 25V dc, Through Hole - ELXZ250ELL471MJ16S Radial Lead
- CHEMI-CON 470 μF Capacitor 25V dc, Through Hole - EKMG250ELL471MJC5S Radial Lead
- CHEMI-CON 470 μF Capacitor 25V dc, Through Hole - EKY-250ELL471MJ16S Radial Lead
- CHEMI-CON 470 μF Capacitor 25V dc, Surface Mount Solder
- CHEMI-CON 470 μF Capacitor 50V dc, Through Hole - EKRG500ELL471ML15S Solder
- CHEMI-CON 470 μF Capacitor 16V dc, Through Hole - ESMG160ELL471MHB5D Solder
