- RS Stock No.:
- 123-4204
- Mfr. Part No.:
- 861141486021
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 123-4204
- Mfr. Part No.:
- 861141486021
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 37mm |
Depth | 37mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Leakage Current | 1045.71 μA |
Polarised | Polar |
Series | WCAP-AI3H |
Ripple Current | 1.28A |
Dissipation Factor | 20% |