Toshin Kogyo 2200μF 50V dc Aluminium Electrolytic Capacitor, Through Hole 19 (Dia.) x 37mm +85°C 19mm 7.5mm

  • RS Stock No. 144-3261
  • Mfr. Part No. 1HUTSJ222M0
  • Manufacturer Toshin Kogyo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors

Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.

Applications

Audio

Specifications
Attribute Value
Capacitance 2200 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 19 (Dia.) x 37mm
Height 37mm
Minimum Operating Temperature -40°C
Diameter 19mm
Maximum Operating Temperature +85°C
Lifetime 1000h
Lead Pitch 7.5mm
Series UTSJ
Polarised Polar
Tolerance ±20%
Leakage Current 3 μA
Dissipation Factor 0.1%
60 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 30)
$ 6.028
(exc. GST)
$ 6.932
(inc. GST)
units
Per unit
Per Bag*
30 +
$6.028
$180.84
*price indicative
Related Products
Downsized from current standard KMG series. Solvent resistant ...
Description:
Downsized from current standard KMG series. Solvent resistant type except 160 to 450Vdc(see PRECAUTIONS AND GUIDELINES)RoHS2 Compliant.
Downsized from current standard SMG series. Endurance : ...
Description:
Downsized from current standard SMG series. Endurance : 2,000 hours at 85℃Non solvent resistant type. RoHS2 Compliant.
Aluminium Electrolytic Capacitors Radial, High Temperature, Low Impedance, ...
Description:
Aluminium Electrolytic Capacitors Radial, High Temperature, Low Impedance, High Vibration Capability. Very long useful life: 4000 h to 6000 h at 125 °CHigh stability, high reliability. Very low ESRAEC-Q200 qualified. Excellent ripple current capability. High vibration resistance up to 50 ...
GPA Series miniature Al electrolytic capacitors are downsized, ...
Description:
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series Guaranteed short time at 150℃ and long life at 125℃Specified ESR after endurance test. For high ripple current automotive applications, (Direct fuel injection ...