Nippon Chemi-Con 100μF 400V dc Aluminium Electrolytic Capacitor, Through Hole 18.5 (Dia.) x 37mm +105°C 18.5mm 7.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant

Specifications
Attribute Value
Capacitance 100 µF
Voltage 400 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 18.5 (Dia.) x 37mm
Height 37mm
Minimum Operating Temperature -40°C
Diameter 18.5mm
Maximum Operating Temperature +105°C
Lead Pitch 7.5mm
Lifetime 2000h
Series KMQ
Dissipation Factor 0.24%
Tolerance ±20%
Ripple Current 310mArms
Leakage Current 4 μA
Polarised Polar
On back order for despatch 12/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
$ 4.995
(exc. GST)
$ 5.744
(inc. GST)
units
Per unit
Per Bag*
50 - 50
$4.995
$249.75
100 +
$4.945
$247.25
*price indicative
Related Products
For electronic ballast circuits and other long life ...
Description:
For electronic ballast circuits and other long life applications. Endurance with ripple current : 8,000 to 10,000 hours at 105℃Non solvent resistant type. RoHS2 Compliant.
Aluminium Electrolytic Capacitors Radial, High Temperature, Low Impedance, ...
Description:
Aluminium Electrolytic Capacitors Radial, High Temperature, Low Impedance, High Vibration Capability. Very long useful life: 4000 h to 6000 h at 125 °CHigh stability, high reliability. Very low ESRAEC-Q200 qualified. Excellent ripple current capability. High vibration resistance up to 50 ...
Vishay Aluminium electrolytic capacitors feature enhanced high temperature ...
Description:
Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h ...
Panasonic EE Series Type A electrolytic capacitors feature ...
Description:
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series. High ripple current. Excellent endurance. Low impedance. ...