- RS Stock No.:
- 167-1002
- Mfr. Part No.:
- ULH2E120MNL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-1002
- Mfr. Part No.:
- ULH2E120MNL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LH Series Capacitor from Nichicon
LH Series Aluminium Electrolytic Capacitor suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.
Features & Benefits:
Chip type, high voltage and high reliability
Load life of 4000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Load life of 4000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 12µF |
Voltage | 250V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +125°C |
Lifetime | 4000h |
Lead Pitch | 3.1mm |
Leakage Current | 220 mA |
Polarised | Polar |
Ripple Current | 67.5mA |
Tolerance | ±20% |
Series | LH |