- RS Stock No.:
- 167-1541
- Mfr. Part No.:
- UVZ2A220MED
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-1541
- Mfr. Part No.:
- UVZ2A220MED
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Series | VZ |
Leakage Current | 66 μA |
Ripple Current | 93mA |