NIC Components 68μF Hybrid Aluminium Electrolytic Capacitor 10V dc, Surface Mount - NSPE-S680M10V6.3X6.3TR13F
- RS Stock No.:
- 169-3834
- Mfr. Part No.:
- NSPE-S680M10V6.3X6.3TR13F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3834
- Mfr. Part No.:
- NSPE-S680M10V6.3X6.3TR13F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NSPE-S Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Hybrid |
Dimensions | 6.3 x 6.3mm |
Height | 6.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 2.2mm |
Tolerance | ±20% |
Equivalent Series Resistance | 40mΩ |
Series | NSPE-S |
Ripple Current | 1510mArms |
Polarised | Polar |
Leakage Current | 136 μA |