- RS Stock No.:
- 170-0491
- Mfr. Part No.:
- EKY-160ELL222MK25S
- Brand:
- CHEMI-CON
Discontinued product
- RS Stock No.:
- 170-0491
- Mfr. Part No.:
- EKY-160ELL222MK25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 x 25mm |
Length | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Equivalent Series Resistance | 27mΩ |
Leakage Current | 352 μA |
Series | KY |
Ripple Current | 2230mArms |