- RS Stock No.:
- 172-5443
- Mfr. Part No.:
- MAL203854101E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 172-5443
- Mfr. Part No.:
- MAL203854101E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 2500h |
Leakage Current | 10 μA |
Tolerance | ±20% |
Series | 038 RSU |
Ripple Current | 145mA |