- RS Stock No.:
- 173-0555
- Mfr. Part No.:
- MAL218197406E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-0555
- Mfr. Part No.:
- MAL218197406E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aluminium Polymer Capacitor, 181 CPL Series
Vishay 181 CPL Series Conductive Polymer SMD Low Impedance Aluminium Capacitors which have a high temperature range up to 105°C.
Features and Benefits:
Useful life up to 2500 hours at 105°C
Low ESR and highest ripple current
SMD-version with base plate, lead free and reflow solderable
Low ESR and highest ripple current
SMD-version with base plate, lead free and reflow solderable
Applications:
SMD technology, for high temperature reflow soldering; Industrial and professional applications; Telecommunications and IT; Portable and mobile equipment
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Polymer |
Dimensions | 8.4 x 8.4 x 6.7mm |
Height | 6.7mm |
Length | 8.4mm |
Depth | 8.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 5000h |
Series | 181 CPL |
Ripple Current | 3.2A |
Tolerance | ±20% |
Leakage Current | 540 μA |
Polarised | Polar |
Dissipation Factor | 0.12% |