- RS Stock No.:
- 173-3448
- Mfr. Part No.:
- B43505A9107M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 173-3448
- Mfr. Part No.:
- B43505A9107M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B43505 Series
Long life grade capacitors
Extended temperature range for power supply applications
Low equivalent series resistance (ESR)
Outstanding ripple current capability
Extended temperature range for power supply applications
Low equivalent series resistance (ESR)
Outstanding ripple current capability
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Tolerance | ±20% |
Series | B43505 |
Equivalent Series Resistance | 880mΩ |
Ripple Current | 700mA |