KEMET 22000μF 63V dc Aluminium Capacitor, Through Hole 40 Dia. x 60mm +85°C 40mm

  • RS Stock No. 175-7249
  • Mfr. Part No. ALF20G223EH063
  • Manufacturer KEMET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PT
Product Details

The KEMET ALF20 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors, providing reliable electrical contact and the same vibration performance as soldered snap-in terminals.The ALF20 offers high voltages up to 600 VDC, high ripple currents, good surge voltage capability, and a very long life performance. Applications:The KEMET ALF20 capacitors are ideally suited for Industrial and commercial applications, demanding high reliability and long life expectancy.

Eliminates the manufacturing problems of soldering onto thick PCB copper tracks which act as heat-sinks
Eliminates fractured solder joints/cold solder
Capability to exchange components in the field
In addition to solving the solder issues, the ALF20 Press-Fit offers:
Compact size
Long life – up to 18,000 hours at +85°C
High ripple current
High voltage – up to 600 V
Excellent surge voltage capability

Specifications
Attribute Value
Capacitance 22000 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 40 Dia. x 60mm
Height 60mm
Minimum Operating Temperature -40°C
Diameter 40mm
Maximum Operating Temperature +85°C
Lifetime 18000h
Series ALF20
Ripple Current 9.84 A @ 100 Hz, 11.34 A @ 10 kHz
Equivalent Series Resistance 26mΩ
Leakage Current 8.316 mA
Polarised Polar
Tolerance ±20%
36 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 36)
$ 24.167
(exc. GST)
$ 27.792
(inc. GST)
units
Per unit
Per Pack*
36 - 36
$24.167
$870.012
72 +
$23.688
$852.768
*price indicative
Related Products
High-temperature stability, guaranteed at 135°C, 1000 to 3000 ...
Description:
High-temperature stability, guaranteed at 135°C, 1000 to 3000 hours. High reliability product for use in electrical wiring requiring ability to withstand harsh conditions. Capacitance tolerance: ±20%Operating temperature range -55 to +135°CLeakage current: less than 0.03 CV or 4 μA, whichever ...
Applications:Professional power supplies. Features:High ripple current capability. Useful ...
Description:
Applications:Professional power supplies. Features:High ripple current capability. Useful life of 2000 h at 85 °CConstruction:Aluminium case, fully insulated with PET or PVCSnap-in solder pins to hold component in place on PC-board. Minus pole marking on the insulating sleeve. Case with ...
KEMET’s A759 Single-Ended Conductive Polymer Aluminum. Solid Electrolytic ...
Description:
KEMET’s A759 Single-Ended Conductive Polymer Aluminum. Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its ...
• Polarized aluminium electrolytic capacitors, non-solid electrolyte• Large ...
Description:
• Polarized aluminium electrolytic capacitors, non-solid electrolyte• Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve• Pressure relief on the top of the aluminium case• Charge and discharge proof• Long useful life: 12 000 h at 85 ...