- RS Stock No.:
- 339-8091
- Mfr. Part No.:
- ALC10C333EF035
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 339-8091
- Mfr. Part No.:
- ALC10C333EF035
- Brand:
- KEMET
Legislation and Compliance
Product Details
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Specifications
Attribute | Value |
---|---|
Capacitance | 33000µF |
Voltage | 35V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 40 x 50mm |
Height | 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 22.5mm |
Lifetime | 18000 h @ +85 °C/35V dc/Ir, 29000 h @ +85 °C/35V dc |
Series | ALC10 |
Equivalent Series Resistance | 42 mΩ @ 100 kHz |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 6 mA |
Ripple Current | 7.16 A @ 100Hz |