- RS Stock No.:
- 440-6496
- Mfr. Part No.:
- SK063M0220B5S-1015
- Brand:
- Yageo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 440-6496
- Mfr. Part No.:
- SK063M0220B5S-1015
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
SK Series
Very high volumetric efficiency capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Series | SK |
Ripple Current | 410mA |
Leakage Current | 3 μA |
Tolerance | ±20% |