Yageo 1μF 63V dc Aluminium Electrolytic Capacitor, Through Hole 5 (Dia.) x 11mm +85°C 5mm 2mm

  • RS Stock No. 440-6531
  • Mfr. Part No. SK063M1R00B2F-0511
  • Manufacturer Yageo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SK Series

Very high volumetric efficiency capacitors

Specifications
Attribute Value
Capacitance 1 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 5 (Dia.) x 11mm
Height 11mm
Minimum Operating Temperature -40°C
Diameter 5mm
Maximum Operating Temperature +85°C
Lead Pitch 2mm
Lifetime 2000h
Series SK
Ripple Current 10mA
Leakage Current 3 μA
Tolerance ±20%
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Pack of 50)
$ 0.103
(exc. GST)
$ 0.118
(inc. GST)
units
Per unit
Per Pack*
50 - 200
$0.103
$5.15
250 - 450
$0.099
$4.95
500 - 950
$0.094
$4.70
1000 - 2450
$0.088
$4.40
2500 +
$0.086
$4.30
*price indicative
Packaging Options:
Related Products
Panasonic HB Series Type V electrolytic capacitors provide ...
Description:
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile. AEC-Q200 qualified (some deviations apply)Some capacitors within this range can withstand high reflow temperatures. High ripple current. High reliability. ...
KEMET's ALS80/81 high CV screw terminal capacitors feature ...
Description:
KEMET's ALS80/81 high CV screw terminal capacitors feature the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ...
Long Life, snap-in electrolytic capacitor designed to offer ...
Description:
Long Life, snap-in electrolytic capacitor designed to offer high ripple current For use in SMPS, electric drives, welding, UPS and other power electronic applications. Low equivalent series resistance (ESR)6000 Hrs (105 °C); 4 Years (+40 °C).
High grade capacitors featuring high life expectancy. High ...
Description:
High grade capacitors featuring high life expectancy. High CV per unit volume. Low ESR and impedance values and high ripple currents. Ideally suited for switch mode power supplies and energy storage circuits in industrial applications.