- RS Stock No.:
- 440-6632
- Mfr. Part No.:
- SE035M0220B5S-1012
- Brand:
- Yageo
Discontinued product
- RS Stock No.:
- 440-6632
- Mfr. Part No.:
- SE035M0220B5S-1012
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
SE Series
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 12mm |
Height | 12mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Series | SE |
Tolerance | ±20% |
Ripple Current | 315mA |