- RS Stock No.:
- 523-2779
- Mfr. Part No.:
- UEP1H221MHD
- Brand:
- Nichicon
40 in Global stock for delivery within 1 working day (+3 days for regional areas).
90 in Global stock for delivery within 5 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 5)
$3.336
(exc. GST)
$3.836
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $3.336 | $16.68 |
500 - 2495 | $3.238 | $16.19 |
2500 - 4995 | $3.142 | $15.71 |
5000 + | $3.048 | $15.24 |
*price indicative |
- RS Stock No.:
- 523-2779
- Mfr. Part No.:
- UEP1H221MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bipolar Aluminium Electrolytic Capacitor, EP Series, 105°C
Bipolar aluminium electrolytic capacitor
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Polarised | Bi-Polar |
Series | EP |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 340mA |