- RS Stock No.:
- 543-7160
- Mfr. Part No.:
- B43511A5158M
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 543-7160
- Mfr. Part No.:
- B43511A5158M
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B43511 Series
Ideal for Frequency converters, Switch mode power supplies and uninterruptable power supplies.
4 snap-in terminals
Long useful life
Long useful life
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 45 (Dia.) x 100mm |
Height | 100mm |
Minimum Operating Temperature | -25°C |
Diameter | 45mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000h |
Tolerance | ±20% |
Ripple Current | 7.1A |
Series | B43511 |
Equivalent Series Resistance | 140mΩ |