- RS Stock No.:
- 602-2652
- Mfr. Part No.:
- UFG1J100MEM
- Brand:
- Nichicon
25 in Global stock for delivery within 1 working day (+3 days for regional areas).
70 in Global stock for delivery within 5 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 5)
$1.054
(exc. GST)
$1.212
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $1.054 | $5.27 |
500 - 2495 | $1.016 | $5.08 |
2500 - 4995 | $0.976 | $4.88 |
5000 - 24995 | $0.954 | $4.77 |
25000 + | $0.786 | $3.93 |
*price indicative |
- RS Stock No.:
- 602-2652
- Mfr. Part No.:
- UFG1J100MEM
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
High-grade audio component
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 50mA |
Series | UFG |