- RS Stock No.:
- 684-1793
- Mfr. Part No.:
- MAL214651152E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 684-1793
- Mfr. Part No.:
- MAL214651152E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 6000h |
Tolerance | ±20% |
Series | 146 RTI |
Leakage Current | 753 μA |
Ripple Current | 2.8A |