- RS Stock No.:
- 707-6499
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 707-6499
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6 (Dia.) x 13mm |
Height | 13mm |
Length | 13mm |
Minimum Operating Temperature | -40°C |
Diameter | 6mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Ripple Current | 60mA |
Tolerance | ±20% |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Polarised | Polar |
Series | RS |
Dissipation Factor | 20% |