- RS Stock No.:
- 714-8601
- Mfr. Part No.:
- LGL2W271MELB30
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 714-8601
- Mfr. Part No.:
- LGL2W271MELB30
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Series | GL |
Ripple Current | 930mA |
Leakage Current | 1040 μA |
Tolerance | ±20% |