- RS Stock No.:
- 715-2729
- Mfr. Part No.:
- UPW1V220MDD
- Brand:
- Nichicon
40 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.385
(exc. GST)
$0.443
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $0.385 | $3.85 |
100 - 490 | $0.347 | $3.47 |
500 - 990 | $0.312 | $3.12 |
1000 - 1990 | $0.28 | $2.80 |
2000 + | $0.252 | $2.52 |
*price indicative |
- RS Stock No.:
- 715-2729
- Mfr. Part No.:
- UPW1V220MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
PW Series Radial 6.3 to 35V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Leakage Current | 4 μA |
Ripple Current | 180mA |
Series | PW |
Tolerance | ±20% |