- RS Stock No.:
- 737-3885
- Mfr. Part No.:
- NRE-JL222M16V12.5X20F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 737-3885
- Mfr. Part No.:
- NRE-JL222M16V12.5X20F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NRE-JL Series
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
Equivalent Series Resistance | 41mΩ |
Series | NRE-JL |
Ripple Current | 1.9A |
Tolerance | ±20% |