CHEMI-CON 150 μF Capacitor 400V dc, Radial, Through Hole - EKXJ401ELL151MM40S Radial Lead
- RS Stock No.:
- 756-7667
- Mfr. Part No.:
- EKXJ401ELL151MM40S
- Brand:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
$10.45
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 172 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 756-7667
- Mfr. Part No.:
- EKXJ401ELL151MM40S
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 150μF | |
| Voltage | 400V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Height | 40mm | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 985mA | |
| Maximum Operating Temperature | 105°C | |
| Width | 18mm | |
| Lead Pitch | 7.5mm | |
| Lifetime | 12000 h | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Series | KXJ | |
| Leakage Current | 2.5mA | |
| Automotive Standard | No | |
| Dissipation Factor | 24% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 150μF | ||
Voltage 400V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Height 40mm | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 985mA | ||
Maximum Operating Temperature 105°C | ||
Width 18mm | ||
Lead Pitch 7.5mm | ||
Lifetime 12000 h | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Series KXJ | ||
Leakage Current 2.5mA | ||
Automotive Standard No | ||
Dissipation Factor 24% | ||
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
Related links
- CHEMI-CON 150 μF Capacitor 400V dc Through Hole Radial Lead
- CHEMI-CON 22 μF Capacitor 400V dc Through Hole Radial Lead
- CHEMI-CON 68 μF Capacitor 400V dc Through Hole Radial Lead
- CHEMI-CON 100 μF Capacitor 400V dc Through Hole Radial Lead
- CHEMI-CON 62 μF Capacitor 400V dc Through Hole Radial Lead
- CHEMI-CON 82 μF Capacitor 400V dc Through Hole Radial Lead
- CHEMI-CON 22 μF Capacitor 400V dc Through Hole - EKXJ401ELL220MJ25S Radial Lead
- CHEMI-CON 68 μF Capacitor 400V dc Through Hole - EKXJ401ELL680ML25S Radial Lead
