- RS Stock No.:
- 762-1720
- Mfr. Part No.:
- UBT1H2R2MPD8
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 762-1720
- Mfr. Part No.:
- UBT1H2R2MPD8
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Ripple Current | 50mArms |
Series | BT |
Equivalent Series Resistance | 1.8Ω |
Tolerance | ±20% |
Leakage Current | 4 μA |