- RS Stock No.:
- 768-3857
- Mfr. Part No.:
- NRSG221M35V10X12.5F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 768-3857
- Mfr. Part No.:
- NRSG221M35V10X12.5F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
Product Details
NRSG Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 4000h |
Series | NRSG |
Equivalent Series Resistance | 53mΩ |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 1.03A |
Tolerance | ±20% |