- RS Stock No.:
- 814-3293
- Mfr. Part No.:
- EGPA101ELL511MM30S
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 814-3293
- Mfr. Part No.:
- EGPA101ELL511MM30S
- Brand:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
Product Details
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 510µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 30mm |
Length | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Leakage Current | 4 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 1.9Ω |
Series | GPA |
Ripple Current | 2410mArms |