- RS Stock No.:
- 825-1616
- Mfr. Part No.:
- MAL215959121E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 825-1616
- Mfr. Part No.:
- MAL215959121E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
159 Series
159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In
These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25 (Dia.) x 40mm |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000 → 5000h |
Tolerance | ±20% |
Ripple Current | 910mA |
Series | 159 PUL-SI |
Equivalent Series Resistance | 930mΩ |
Leakage Current | 0.124 mA |