Wurth Elektronik 47 μF Capacitor 6.3V dc, Surface Mount Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$7.27

(exc. GST)

$8.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$0.727$7.27
50 - 90$0.705$7.05
100 - 190$0.686$6.86
200 - 990$0.666$6.66
1000 +$0.647$6.47

*price indicative

RS Stock No.:
839-5167
Mfr. Part No.:
865250143004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

Surface Mount

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

6.2mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Lifetime

2000 h

Ripple Current

45mA

Leakage Current

14.8μA

Automotive Standard

No

Series

WCAP-ASNP

Tolerance ±

20%

Dissipation Factor

24%

Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors


WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +85°C

• Operating temperature: -40°C to +85°C

• Reflow soldering recommended

Related links