- RS Stock No.:
- 840-0366
- Mfr. Part No.:
- 860080275017
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 840-0366
- Mfr. Part No.:
- 860080275017
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 1200µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Leakage Current | 120 μA |
Tolerance | ±20% |
Ripple Current | 1.56A |
Series | WCAP-ATLI |
Dissipation Factor | 14 |