- RS Stock No.:
- 850-6317
- Mfr. Part No.:
- TVA1709-E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 850-6317
- Mfr. Part No.:
- TVA1709-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Vishay TVA ATOM® Series
Vishay TVA ATOM® series aluminium electrolytic capacitors are a cylindrical insulated case with a long life design and low leakage current. The TVA ATOM® series is suitable for a wide range of applications including TV sets, radios and electronic testing equipment.
Features and Benefits
Polarized axial leads
Long shelf life
Highly dependable
Low leakage current
Long shelf life
Highly dependable
Low leakage current
Axial 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 22.225 (Dia.) x 41.275mm |
Length | 41.28mm |
Minimum Operating Temperature | -20°C |
Diameter | 22.23mm |
Maximum Operating Temperature | +85°C |
Series | TVA |