- RS Stock No.:
- 851-2056
- Mfr. Part No.:
- LGN2H101MELB25
- Brand:
- Nichicon
- RS Stock No.:
- 851-2056
- Mfr. Part No.:
- LGN2H101MELB25
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon GN Series
Nichicon GN Series snap-in Terminal Aluminium Electrolytic Capacitors offer a wide range of capacitance values in a small can size. In addition, these RoHS-compliant, snap-in terminal type capacitors can withstand 3000 hours of rated ripple current application. This makes the GN series a convenient option for a wide range of applications.
Features & Benefits:
Withstand 3000 hours application of rated ripple current
Long Life
High Reliability
Long Life
High Reliability
Used for power supply input smoothing and general purpose inverter power supply smoothing applications
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Leakage Current | 0.67 mA |
Series | GN |
Ripple Current | 650mA |