- RS Stock No.:
- 851-8679
- Mfr. Part No.:
- PCR1V151MCL6GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 851-8679
- Mfr. Part No.:
- PCR1V151MCL6GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon CR Series
Nichicon CR Series Polymer Aluminium Electrolytic Capacitors offer a wide capacitance range up to 2700μF. The CR series aluminium electrolytic capacitors offer high reliability, high voltage up to 100V, low ESR, high ripple current, and long life of 4000 hours.
Low ESR
High Ripple current
Lead free reflow soldering
High reliability
High Ripple current
Lead free reflow soldering
High reliability
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Polymer |
Dimensions | 8.3 x 8.3 x 9.9mm |
Height | 9.9mm |
Length | 8.3mm |
Depth | 8.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +125°C |
Lifetime | 4000h |
Lead Pitch | 3.2mm |
Series | CR |
Equivalent Series Resistance | 33mΩ |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 3.1A |