- RS Stock No.:
- 872-0336
- Mfr. Part No.:
- CG922U025R4C
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 872-0336
- Mfr. Part No.:
- CG922U025R4C
- Brand:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier CG Series
Cornell Dubilier CG series screw terminal aluminium electrolytic capacitors have excellent reliability and are offer long life with a high temperature tolerance, making the CG series suitable for a wide range of applications.
High reliability
Long life
Screw terminals
Long life
Screw terminals
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 9200µF |
Voltage | 25V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 35 x 105mm |
Height | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Series | CG |
Equivalent Series Resistance | 22mΩ |
Tolerance | -10 → +75% |
Leakage Current | <lt/>4 mA, <lteq/>3<sq/>CV μA |
Ripple Current | 7.5Arms |