- RS Stock No.:
- 923-3240
- Mfr. Part No.:
- ECA1VHG470
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 200)
$0.134
(exc. GST)
$0.154
(inc. GST)
Units | Per unit | Per Bag* |
200 + | $0.134 | $26.80 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 923-3240
- Mfr. Part No.:
- ECA1VHG470
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Tolerance | ±20% |
Series | NHG |
Ripple Current | 90mA |
Leakage Current | 3 μA |