- RS Stock No.:
- 136-8747
- Brand:
- RS PRO
- RS Stock No.:
- 136-8747
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6082-T6 Aluminium Flat Bar, 60 mm x 12 mm x 1 m
This RS PRO flat metal bar is a great option for repairing, tooling or building your own machinery or components. Thanks to its 6082-T6 aluminium construction, it's resistant to corrosion. This makes it suitable for use in outdoor or damp locations, as well as in the food and beverage industry.
You can easily cut this one-metre flat bar to the size you need. It's a flexible option as the grade of aluminium allows for welding, drilling and tapping. This strong and lightweight alloy also has a tensile strength of 310 MPa, making it ideal for high-stress applications like cranes and bridges.
This product has been thoroughly tested for consistency and quality. An aluminium bar like this one can be found in beer barrels and milk churns, as well as in transport applications and trusses.
You can easily cut this one-metre flat bar to the size you need. It's a flexible option as the grade of aluminium allows for welding, drilling and tapping. This strong and lightweight alloy also has a tensile strength of 310 MPa, making it ideal for high-stress applications like cranes and bridges.
This product has been thoroughly tested for consistency and quality. An aluminium bar like this one can be found in beer barrels and milk churns, as well as in transport applications and trusses.
Features and Benefits
- Flat bar form
- Length of 1 m
- Width of 60 mm
- Height of 12 mm
- 6082-T6 aluminium material
- Density of 2.7 g/cm³
- Tensile strength of 310 MPa
- Suitable for highly stressed applications such as bridges, cranes, trusses and transport
- Thermal conductivity of 180 W/mK
- Hardness of 95 HB
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 1m |
Width | 60mm |
Material Grade | 6082-T6 |
Height | 12mm |
Tensile Strength | 310 MPa |
Hardness | 95 HB |
Density | 2.7g/cm³ |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Thermal Conductivity | 180W/mK |