- RS Stock No.:
- 196-9079
- Mfr. Part No.:
- ISL29101IROZ-T7
- Brand:
- Renesas Electronics
300 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.526
(exc. GST)
$5.205
(inc. GST)
Units | Per unit | Per Pack* |
5 - 745 | $4.526 | $22.63 |
750 - 1495 | $4.446 | $22.23 |
1500 + | $4.404 | $22.02 |
*price indicative |
- RS Stock No.:
- 196-9079
- Mfr. Part No.:
- ISL29101IROZ-T7
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas integrated light sensor is a low power ambient Light-to-Voltage optical sensor combining a photodiode array, a current amplifier and a micropower operational amplifier on a single monolithic IC. Similar to the human eye, the photodiode array has a peak response at 550nm and spans from 400nm to 600nm, rejecting UV light and IR light.
0.5 lux to 10,000 lux range
1.8V to 3.6V supply range
Low supply current (3.5μA @ 100 lux)
Fast response time
Internal temperature compensation
1.8V to 3.6V supply range
Low supply current (3.5μA @ 100 lux)
Fast response time
Internal temperature compensation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.