- RS Stock No.:
- 711-6036
- Mfr. Part No.:
- DIGEM48X24AK5-A1125-D005-RS
- Brand:
- GILGEN Muller & Weigert
Discontinued product
- RS Stock No.:
- 711-6036
- Mfr. Part No.:
- DIGEM48X24AK5-A1125-D005-RS
- Brand:
- GILGEN Muller & Weigert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIGEM Digital Panel Indicators - DIN Case
DIN format (48x24mm) digital panel meters with LED display and choice of 2V voltmeter or 4-20mA ammeter versions. Ideal for industrial and process control system indication applications. Front protection to IP50.
Standard 48 x 24 mm panel mounting digital panel meter
Suitable for panel or mosaic grid mounting
3.5 digit (2000 count) LED display
4 to 20 mA input otion - scaled 0 to 100% for process control sensor inputs
Jumpers and potentiometers to set scale range and zero offset
Screw terminal block connections
Suitable for panel or mosaic grid mounting
3.5 digit (2000 count) LED display
4 to 20 mA input otion - scaled 0 to 100% for process control sensor inputs
Jumpers and potentiometers to set scale range and zero offset
Screw terminal block connections
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.
Specifications
Attribute | Value |
---|---|
Current Type | DC |
Cutout Height | 22.2mm |
Cutout Width | 45mm |
Depth | 81mm |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |