- RS Stock No.:
- 133-9981
- Mfr. Part No.:
- STEVAL-MKI174V1
- Brand:
- STMicroelectronics
11 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$33.56
(exc. GST)
$38.59
(inc. GST)
Units | Per unit |
1 - 4 | $33.56 |
5 + | $32.55 |
- RS Stock No.:
- 133-9981
- Mfr. Part No.:
- STEVAL-MKI174V1
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
LIS2DS12 3-Axis Accelerometer Adapter Board for DIP24 Socket, STMicroelectronics
The STEVAL-MKI174V1 is an adapter board designed to evaluate the MEMS digital output motion sensor LIS2DS12, an ultra low-power high performance 3-axis "pico" accelerometer. The board can be plugged into a standard DIP24 socket, providing access to the complete LIS2DS12 pinout. It comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V3 motherboard, where you can use the downloadable graphical user interface (Unico GUI).
This adapter is supported by the STEVAL-MKI109V3 motherboard, where you can use the downloadable graphical user interface (Unico GUI).
Ultra-low current consumption, different with output data rates
±2 g / ±4 g / ±8 g / ±16 g full scale
16-bit data output
Supply voltage 1.62 V to 1.98 V
Independent Input/Output supply (1.8 V)
High-speed I²C/SPI digital output interface
Embedded temperature sensor
256-level FIFO buffer
Motion and acceleration detection including free-fall, wakeup, single and double-tap detection
±2 g / ±4 g / ±8 g / ±16 g full scale
16-bit data output
Supply voltage 1.62 V to 1.98 V
Independent Input/Output supply (1.8 V)
High-speed I²C/SPI digital output interface
Embedded temperature sensor
256-level FIFO buffer
Motion and acceleration detection including free-fall, wakeup, single and double-tap detection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Accelerometers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
For Use With | DIP24 Socket |