Analog Devices EVAL-AD9837SDZ, Programmable Waveform Generator Evaluation Board for AD9837

  • RS Stock No. 831-6246
  • Mfr. Part No. EVAL-AD9837SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD9837, Low Power 8.5mW 2.3V to 5.5V, Programmable Waveform Generator Evaluation Board

The Evaluation board for the AD9837 contains an SDP-B connection and software allowing the AD9837 to be controlled from an SDP board. The SDP Controller board (EVAL-SDP-CB1Z) is ordered separately.

Waveform Generators

Specifications
Attribute Value
Analogue Function Programmable Waveform Generator
Kit Classification Evaluation Board
Featured Device AD9837
7 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 102.76
(exc. GST)
$ 118.17
(inc. GST)
units
Per unit
1 +
$102.76
Related Products
Single-ended and differential stereo line-level analogue audio inputs, ...
Description:
Single-ended and differential stereo line-level analogue audio inputs, and digital audio interface. Single-ended and differential analogue outputs, and stereo capless headphone outputUSBi provides power and the I²C® communications interface. Operating power supply 3.3V or 1.8VSigma. Studio™ programming software is ...
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
The AD633-EVALZ Evaluation Board enables simple bench-top experimenting ...
Description:
The AD633-EVALZ Evaluation Board enables simple bench-top experimenting to be performed with easy control of the AD633 four-quadrant Analogue Multiplier. Built-in flexibility allows convenient configuration to accommodate most operating configurations. 4-quadrant multiplication. Complete-no external components ...
The MPLAB Starter Kit for PIC24F Intelligent Integrated ...
Description:
The MPLAB Starter Kit for PIC24F Intelligent Integrated Analogue is a comprehensive development kit featuring the PIC24F “GC” family of 16-bit microcontrollers. This family features advanced integrated analog which reduces BOM cost, lowers noise, and has faster throughput.The board features ...