- RS Stock No.:
- 799-0600
- Mfr. Part No.:
- AA1206X SRX-AA1206X
- Brand:
- ABB
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$141.98
(exc. GST)
$163.28
(inc. GST)
Units | Per unit |
1 - 4 | $141.98 |
5 + | $135.04 |
- RS Stock No.:
- 799-0600
- Mfr. Part No.:
- AA1206X SRX-AA1206X
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
ABB SRX Enclosures
The range of ABB stainless steel, SRX enclosures can be used indoors or outdoors and are designed to offer a high standard of protection and strength as well as a very high level of hygiene.
Features and Benefits
Easy to mount to the wall or floor
Door can be hinged on the left or the right side
IP66 protection meaning that they have protection from dust and powerful water jets
IK10 Protected against 20 Joules impact. Equivalent to impact of 5 kg mass dropped from 400 mm above impacted surface
Made from 304 stainless steel making the enclosures resistant to oxidation and corrosion
Chassis plate supplied
Normal operating conditions -25 to +55°C
Door can be hinged on the left or the right side
IP66 protection meaning that they have protection from dust and powerful water jets
IK10 Protected against 20 Joules impact. Equivalent to impact of 5 kg mass dropped from 400 mm above impacted surface
Made from 304 stainless steel making the enclosures resistant to oxidation and corrosion
Chassis plate supplied
Normal operating conditions -25 to +55°C
Typical Applications
The SRX wall mounted enclosures are ideal for using in environments such as the food, chemical and pharmaceutical industry and hospital sectors. The enclosures are also a great choice for constructing small and medium sized switchboards for automation and distribution.
Note
Enclosures do not have cable entry flanges or an inner door.
Standards
IEC EN 62208, IEC EN 60439-1, IEC 61439-1-2
Certifications UL (Underwriters Laboratories) Ex
Certifications UL (Underwriters Laboratories) Ex
AA1206X is a mounting bracket for the SRX range of enclosure. The mounting bracket allows you to wall mount your enclosure using the special holes located on the back of the enclosures.
Specifications
Attribute | Value |
---|---|
Type | Wall Bracket |
For Use With | SRX Enclosure |
Material | Stainless Steel |
Series | SR/SRN |