Dewalt DC411KL-XE 115mm No Angle Grinder, 6500rpm, 18V, ANZ Plug

  • RS Stock No. 729-4362
  • Mfr. Part No. DC411KL-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

18V Li-ion 125mm Grinder

Powerful 18V Li-ion cordless grinder suitable for use with 115mm or 125 mm discs. Lithium-ion battery power means no "memory effect" and virtually no self-discharge for maximum productivity and less downtime

Convenient trigger switch with lock-off button for easier gripping
Low profile gear case offers smoother, quieter transmission while allowing access to tight spaces
Quick-Change™ Wheel Release allows tool free wheel removal without need for a wrench
Available as basic grinder only (729-4375) or as a boxed kit (729-4362)

Kit 729-4362 contains:
2 x 18V XRP™ batteries, 1 hour charger, Wrench, 2 x matched flanges, 115mm Type 1 (cutting) wheel, 2 position side handle

Please note that basic grinder 729-4375 does not include a battery pack or charger - it is a "bare" unit only.

Note

3 year limited warranty (2 years on batteries)
30 day satisfaction guarantee
1 year free service contract

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

Specifications
Attribute Value
Disc Size 115mm
Speed 6500rpm
Voltage Rating 18V
Wattage 405W
Air Powered No
Weight 2.2kg
Plug Type Aus/NZ 10A 2 pin AS/NZS3112:2004
Model Number DC411KL-XE
Discontinued product